Infineon FS50R12KE3BPSA1 Full Bridge IGBT, 50 A 1.2 kV AG-ECONO2B-311, Chassis
- RS Stock No.:
- 258-0893
- Mfr. Part No.:
- FS50R12KE3BPSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $261.39
View bulk pricing optionsSubtotal (1 tray of 15 units)*
$1,306.68
(exc. GST)
$1,437.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 15 | $87.112 | $1,306.68 | - |
| 30 - 30 | $78.399 | $1,175.99 | $261.39 |
| 45 + | $70.561 | $1,058.42 | $744.79 |
*price indicative
- RS Stock No.:
- 258-0893
- Mfr. Part No.:
- FS50R12KE3BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 270W | |
| Package Type | AG-ECONO2B-311 | |
| Configuration | Full Bridge | |
| Mount Type | Chassis | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 270W | ||
Package Type AG-ECONO2B-311 | ||
Configuration Full Bridge | ||
Mount Type Chassis | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EconoPACK 2 1200 V, 50 A six-pack IGBT module with IGBT3 and NTC. Optimized customers development cycle time and cost
High power density
Established econo module concept
Integrated temperature sensor available
Low stray inductance module design
Related links
- Infineon FS50R12KE3BPSA1 Full Bridge IGBT Chassis
- Infineon Full Bridge IGBT Chassis
- Infineon FS75R12KT3BPSA1 Full Bridge IGBT Chassis
- Infineon FS75R12KE3BPSA1 Full Bridge IGBT Chassis
- Infineon Full Bridge IGBT Chassis
- Infineon 3 Phase IGBT Chassis
- Infineon FS50R12KT4B15BPSA1 3 Phase IGBT Chassis
- Infineon FP50R12KT4B11BPSA1 3 Phase IGBT Chassis
