Infineon FS75R12KT3BPSA1 Full Bridge IGBT, 105 A 1.2 kV AG-ECONO2B-311, Chassis

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$116.77

(exc. GST)

$128.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$116.77-
2 - 3$115.311%
4 - 5$113.013%
6 - 7$110.755%
8 +$108.547%

*price indicative

Packaging Options:
RS Stock No.:
258-0901
Mfr. Part No.:
FS75R12KT3BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

105A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

355W

Package Type

AG-ECONO2B-311

Configuration

Full Bridge

Mount Type

Chassis

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon EconoPACK 2 1200 V, 75 A six-pack IGBT module with fast TRENCHSTOP IGBT3, emitter controlled HE diode and NTC.

High power density

Low stray inductance module design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy