Infineon FS75R12KE3BPSA1 Full Bridge IGBT, 105 A 1.2 kV AG-ECONO2B-311, Chassis

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 10%

View bulk pricing options

Subtotal (1 tray of 15 units)*

$1,527.62

(exc. GST)

$1,680.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
15 - 15$101.841$1,527.62-
30 - 30$91.656$1,374.8410%
45 +$82.489$1,237.3419%

*price indicative

RS Stock No.:
258-0898
Mfr. Part No.:
FS75R12KE3BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

105A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

350W

Package Type

AG-ECONO2B-311

Configuration

Full Bridge

Mount Type

Chassis

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon EconoPACK 2 1200 V, 75 A six-pack IGBT module with IGBT3 and NTC. Optimized customer’s development cycle time and cost.

High power density

Established econo module concept

Integrated temperature sensor available

Low stray inductance module design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy