STMicroelectronics STGYA50H120DF2 IGBT 1.2 kV, 3-Pin
- RS Stock No.:
- 244-3194
- Mfr. Part No.:
- STGYA50H120DF2
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$324.33
(exc. GST)
$356.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $10.811 | $324.33 | - |
| 60 - 60 | $10.552 | $316.56 | 2% |
| 90 + | $10.299 | $308.97 | 4% |
*price indicative
- RS Stock No.:
- 244-3194
- Mfr. Part No.:
- STGYA50H120DF2
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 535W | |
| Pin Count | 3 | |
| Switching Speed | 5μs | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | H | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 535W | ||
Pin Count 3 | ||
Switching Speed 5μs | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series H | ||
Automotive Standard No | ||
The STMicroelectronics IGBT developed using an advanced proprietary trench gate field stop structure. This device is part of the H series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of high switching frequency converters. Moreover, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.
Maximum junction temperature TJ = 175 °C
5 μs of short-circuit withstand time
Low VCE(sat) = 2.1 V (typ.) @ IC = 50 A
Tight parameter distribution
Positive VCE(sat) temperature coefficient
Low thermal resistance
Very fast recovery antiparallel diode
- RS Stock No. 2443195
- Mfr. Part No. STGYA50H120DF2
Each
$10.67
- RS Stock No. 2443195P
- Mfr. Part No. STGYA50H120DF2
Each (Supplied in a Tube)
$10.67
- RS Stock No. 2484896P
- Mfr. Part No. STGYA50M120DF3
Each (Supplied in a Tube)
$10.99
- RS Stock No. 2484896
- Mfr. Part No. STGYA50M120DF3
Each
$10.99
Related links
- STMicroelectronics IGBT 1200 V, 3-Pin
- STMicroelectronics STGYA50H120DF2 IGBT 1200 V, 3-Pin
- Infineon IKQ50N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ75N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ75N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ120N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ100N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- STMicroelectronics IGBT 3-Pin, Through Hole










