STMicroelectronics STGYA50M120DF3 IGBT, 50 A 1.2 kV, 3-Pin, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

$329.94

(exc. GST)

$362.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 30$10.998$329.94
60 - 60$10.635$319.05
90 +$10.284$308.52

*price indicative

RS Stock No.:
248-4895
Mfr. Part No.:
STGYA50M120DF3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current Ic

50A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

535W

Mount Type

Through Hole

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

1.7V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

21.1mm

Series

STGYA50M120DF3

Standards/Approvals

RoHS

Height

5.1mm

Length

15.9mm

Automotive Standard

No

The STMicroelectronics product is an IGBT developed using an advanced proprietary trench gate field stop structure. The device is part of the M series IGBTs, which represent an optimal balance between inverter system performance and efficiency where the low loss and the short circuit functionality is essential. Furthermore, the positive VCEsat temperature coefficient and the tight parameter distribution result in safer paralleling operation.

Maximum junction temperature of 175 degree C

10 μs of short circuit withstand time

Low VCEsat

Tight parameter distribution

Positive VCEsat temperature coefficient

Low thermal resistance

Soft and fast recovery antiparallel diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy