STMicroelectronics STGYA50H120DF2 IGBT 1.2 kV, 3-Pin
- RS Stock No.:
- 244-3195
- Mfr. Part No.:
- STGYA50H120DF2
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.67
(exc. GST)
$11.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 290 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $10.67 |
| 2 - 4 | $10.40 |
| 5 - 9 | $10.14 |
| 10 - 14 | $9.89 |
| 15 + | $9.67 |
*price indicative
- RS Stock No.:
- 244-3195
- Mfr. Part No.:
- STGYA50H120DF2
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 535W | |
| Pin Count | 3 | |
| Switching Speed | 5μs | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | H | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 535W | ||
Pin Count 3 | ||
Switching Speed 5μs | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Series H | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics IGBT developed using an advanced proprietary trench gate field stop structure. This device is part of the H series of IGBTs, which represent an optimum compromise between conduction and switching losses to maximize the efficiency of high switching frequency converters. Moreover, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.
Maximum junction temperature TJ = 175 °C
5 μs of short-circuit withstand time
Low VCE(sat) = 2.1 V (typ.) @ IC = 50 A
Tight parameter distribution
Positive VCE(sat) temperature coefficient
Low thermal resistance
Very fast recovery antiparallel diode
Related links
- STMicroelectronics IGBT 1200 V, 3-Pin
- Infineon IKQ75N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ75N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ120N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IGQ75N120S7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ100N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ75N120CH3XKSA1 IGBT 3-Pin TO-247
- STMicroelectronics STGF3NC120HD 6 A 1200 V Through Hole
