Wickmann 16A 6.35 x 32 mm, Surface Cartridge Fuse Block, 500V
- RS Stock No.:
- 174-0648
- Mfr. Part No.:
- 03540101ZXGY
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$2.89
(exc. GST)
$3.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 116 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Saving |
|---|---|---|
| 1 - 12 | $2.89 | - |
| 13 - 24 | $2.83 | 2% |
| 25 + | $2.81 | 2% |
*price indicative
- RS Stock No.:
- 174-0648
- Mfr. Part No.:
- 03540101ZXGY
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Fuse Block | |
| Fuse Type | Cartridge | |
| Fuse Size | 6.35 x 32 mm | |
| Current Rating | 16A | |
| Voltage | 500V | |
| Minimum Operating Temperature | -5°C | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 60°C | |
| Body Material | Thermoplastic | |
| Standards/Approvals | CSA, CE, UL | |
| Series | 354 | |
| Dielectric Strength | 3kV | |
| Holder Terminal Type | Quick Connect | |
| Clip Material | Tin | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Fuse Block | ||
Fuse Type Cartridge | ||
Fuse Size 6.35 x 32 mm | ||
Current Rating 16A | ||
Voltage 500V | ||
Minimum Operating Temperature -5°C | ||
Mount Type Surface | ||
Maximum Operating Temperature 60°C | ||
Body Material Thermoplastic | ||
Standards/Approvals CSA, CE, UL | ||
Series 354 | ||
Dielectric Strength 3kV | ||
Holder Terminal Type Quick Connect | ||
Clip Material Tin | ||
A low profile fuse block featuring individual barriers which reinforce the fuse clips while providing greater protection against clip damage and electrical shock. The unique design permits self-alignment of clips to fuse cap. This, plus a one-piece clip/terminal assures low contact resistance. Higher current ratings have been attained using spring brass clips. With the exception of the two-pole unit, multiple pole units may be broken apart to obtain desired number of poles
