Wickmann, Surface Mount Fuse Block
- RS Stock No.:
- 174-0730
- Mfr. Part No.:
- 01550900M
- Brand:
- Wickmann
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.52
(exc. GST)
$19.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $3.504 | $17.52 |
| 250 - 495 | $3.442 | $17.21 |
| 500 + | $3.38 | $16.90 |
*price indicative
- RS Stock No.:
- 174-0730
- Mfr. Part No.:
- 01550900M
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Fuse Block | |
| Minimum Operating Temperature | -55°C | |
| Mount Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Series | 155 | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Fuse Block | ||
Minimum Operating Temperature -55°C | ||
Mount Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Series 155 | ||
- COO (Country of Origin):
- CN
The SMF Omni-Blok® Fuse holder permits quick and easy replacement of Nano2® SMF surface mount fuses. The fuse Block and pre-installed fuse combination can be placed on the PC board in one efficient manufacturing operation. Fuse replacement is accomplished without exposing the PC board to the detrimental effects of solder heat.
