onsemi FGHL50T65SQ, N-Channel IGBT, 100 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 189-0476
- Mfr. Part No.:
- FGHL50T65SQ
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-0476
- Mfr. Part No.:
- FGHL50T65SQ
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 100A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 268W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 19ns | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | High Speed | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 100A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 268W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 19ns | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series High Speed | ||
Automotive Standard No | ||
Using the novel field stop 4th generation IGBT technology. FGHL50T65SQ is single IGBT. This IGBT offers the optimum performance with both low conduction loss and switching loss for a high efficiency operation in various applications.
VCE(sat) = 1.6V (typ.) @ IC = 50A
High speed switching
Low consuction loss
Low switching loss
Applications
PFC
End Products
Power supply
Air conditioner
Related links
- onsemi 100 A 650 V Through Hole
- onsemi FGHL50T65SQDT 100 A 650 V Through Hole
- onsemi AFGY100T65SPD 100 A 650 V Through Hole
- Infineon 100 A 650 V Through Hole
- Infineon IKZ75N65EL5XKSA1 100 A 650 V Through Hole
- Starpower DG50X07T2 100 A 650 V, 3-Pin TO-247
- onsemi 70 A 650 V Through Hole
- onsemi 80 A 650 V Through Hole
