Infineon IKZ75N65EL5XKSA1, N-Channel IGBT, 100 A 650 V, 4-Pin TO-247, Through Hole
- RS Stock No.:
- 273-2989
- Mfr. Part No.:
- IKZ75N65EL5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 7%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$204.93
(exc. GST)
$225.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $6.831 | $204.93 | - |
| 60 + | $6.305 | $189.15 | 7% |
*price indicative
- RS Stock No.:
- 273-2989
- Mfr. Part No.:
- IKZ75N65EL5XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 100A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 536W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.35V | |
| Maximum Operating Temperature | 175°C | |
| Length | 21.1mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Width | 16.13mm | |
| Height | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 100A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 536W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.35V | ||
Maximum Operating Temperature 175°C | ||
Length 21.1mm | ||
Standards/Approvals RoHS, JEDEC | ||
Width 16.13mm | ||
Height 5.21mm | ||
Automotive Standard No | ||
The Infineon IGBT has high design reliability due to stable thermal performance.
Higher efficiency for 50Hz
Longer lifetime and higher reliability of IGBT
Related links
- Infineon 100 A 650 V Through Hole
- Infineon IKZA75N65EH7XKSA1 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- Infineon 75 A 650 V Through Hole
- Infineon IKZA40N65EH7XKSA1 80 A 650 V Through Hole
- Infineon 85 A 650 V Through Hole
- Infineon IKZ50N65EH5XKSA1 85 A 650 V Through Hole
- Infineon IKZA100N65EH7XKSA1 140 A 650 V Through Hole
- Infineon IKZ75N65EH5XKSA1 75 A 650 V Through Hole
