Starpower DG50X07T2, N-Channel IGBT Discrete, 100 A 650 V, 3-Pin TO-247
- RS Stock No.:
- 427-728
- Mfr. Part No.:
- DG50X07T2
- Brand:
- Starpower
Get a bulk buy discount
Add 20 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.54
(exc. GST)
$14.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $6.77 | $13.54 | - |
| 20 - 198 | $6.09 | $12.18 | 10% |
| 200 - 998 | $5.615 | $11.23 | 17% |
| 1000 - 1998 | $5.205 | $10.41 | 23% |
| 2000 + | $4.23 | $8.46 | 37% |
*price indicative
- RS Stock No.:
- 427-728
- Mfr. Part No.:
- DG50X07T2
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Discrete | |
| Maximum Continuous Collector Current Ic | 100A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 714W | |
| Package Type | TO-247 | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Gate Emitter Voltage VGEO | ±25 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.45mm | |
| Length | 21mm | |
| Series | DOSEMI | |
| Width | 19.9mm | |
| Standards/Approvals | Lead free package | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Discrete | ||
Maximum Continuous Collector Current Ic 100A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 714W | ||
Package Type TO-247 | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Gate Emitter Voltage VGEO ±25 V | ||
Maximum Operating Temperature 175°C | ||
Height 5.45mm | ||
Length 21mm | ||
Series DOSEMI | ||
Width 19.9mm | ||
Standards/Approvals Lead free package | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Discrete provides ultralow conduction loss as well as low switching loss. They are designed for the applications such as general inverters and UPS.
Low switching loss
Maximum junction temperature 175°C
VCE(sat) with positive temperature coefficient
Fast and soft reverse recovery anti parallel FWD
Lead free package
Related links
- Starpower DG50A12TASS 100 A 1200 V, 3-Pin TO-247-3L
- Starpower DG30X07T2 60 A 650 V, 3-Pin TO-247
- Starpower DG75A08TDFQ 100 A, 4-Pin TO-247PLUS-4L
- Starpower DG75A08TDFS 100 A 750 V, 4-Pin TO-247PLUS-4L
- Starpower DG160X07T2 160 A 650 V, 3-Pin
- Starpower DG75X12T2 150 A 1200 V, 3-Pin TO-247
- Starpower DG40X12T2 80 A 1200 V, 3-Pin TO-247
- Starpower DG15X12T2 15 A 1200 V, 3-Pin TO-247
