Infineon IKZ75N65EL5XKSA1, N-Channel IGBT, 100 A 650 V, 4-Pin TO-247, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.78

(exc. GST)

$12.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$11.78
5 - 9$11.54
10 - 24$10.70
25 - 49$9.80
50 +$9.05

*price indicative

RS Stock No.:
273-2990
Mfr. Part No.:
IKZ75N65EL5XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

100A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

536W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

4

Maximum Collector Emitter Saturation Voltage VceSAT

1.35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Height

5.21mm

Width

16.13mm

Length

21.1mm

Standards/Approvals

RoHS, JEDEC

Automotive Standard

No

The Infineon IGBT has high design reliability due to stable thermal performance.

Higher efficiency for 50Hz

Longer lifetime and higher reliability of IGBT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy