Schurter C18, C14 Straight Panel Mount, Screw IEC Connector, 250V ac Male, Fuse Size 30.3 x 25.5 mm, 10A

Subtotal (1 unit)*

$3.52

(exc. GST)

$3.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.52

*price indicative

RS Stock No.:
270-7976
Distrelec Article No.:
302-15-244
Mfr. Part No.:
GSP1.8101.1
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C18, C14

Product Type

IEC Connector

Mount Type

Panel Mount, Screw

Current

10A

Connector Gender

Male

Orientation

Straight

Voltage

250V ac

Termination Type

Quick Connect

Contact Gender

Male

Fuse Size

30.3 x 25.5 mm

Standards/Approvals

IEC 60320-1, CSA C22.2 No. 60320-1, UL 60320-1

Series

GSP1

COO (Country of Origin):
CZ
The Schurter IEC Connector have been designed for panel mount applications. They are screw on mounted and can be mounted secured from the front or rear side. This IEC connector support front side IP40 protection according to IEC 60529 standard.

Quick connect terminals 4.8 x 0.8 mm

Mounting screw torque max 0.5Nm

Suitable for appliances with Protection against electric shock for class I or II according to IEC 61140

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy