Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 173-7827
- Mfr. Part No.:
- 6200.4320
- Brand:
- Schurter
240 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 50)
$4.714
(exc. GST)
$5.185
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $4.714 | $235.70 |
250 + | $4.243 | $212.15 |
*price indicative
Related links
- Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
- Schurter C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse...
- Schurter C14 Panel Mount, Snap In Mount IEC Connector Male, 10A, 250 VAC
- Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V
- RS PRO C14 Snap-In IEC Connector Male, 10A, 250 V
- RS PRO C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm