- RS Stock No.:
- 270-7975
- Mfr. Part No.:
- DD11.0113.1111
- Brand:
- Schurter
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$18.78
(exc. GST)
$20.66
(inc. GST)
Units | Per unit |
1 + | $18.78 |
- RS Stock No.:
- 270-7975
- Mfr. Part No.:
- DD11.0113.1111
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Schurter Power Entry have been designed for panel mount applications. They are screw on mounted and can be mounted secured from the front or rear side. They have been designed to serve 3 functions. Firstly they offer appliance inlet protection class I. Second is a 2 pole line switch and lastly they have a built in fuse folder for 5x20 mm fuses.
Ultra compact design
Ideal for low profile designs
All single elements are already wired
Ideal for application with high transient loads
Suitable for use in equipment according to IEC UL 62368 1
Quick connect terminals with 4.8 x 0.8 mm dimension
Ideal for low profile designs
All single elements are already wired
Ideal for application with high transient loads
Suitable for use in equipment according to IEC UL 62368 1
Quick connect terminals with 4.8 x 0.8 mm dimension
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount, Screw Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Voltage Rating | 250 V ac |
Fuse Size | 47.1 x 37mm |
Related links
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating...
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 2A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Snap-InRated At 6A,250 V ac Operating...
- Bulgin IEC Connectors