- RS Stock No.:
- 489-627
- Mfr. Part No.:
- 0040.5000.2
- Brand:
- Schurter
This image is representative of the product range
View all IEC Connectors
In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$74.56
(exc. GST)
$82.02
(inc. GST)
units | Per unit |
1 - 9 | $74.56 |
10 - 24 | $74.02 |
25 + | $72.85 |
- RS Stock No.:
- 489-627
- Mfr. Part No.:
- 0040.5000.2
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
6 /10A Flange Fixing Double Fused IEC 320 Plug (C14)
Compliant to CEE 22
250Vac/ 6A rated (UL), 10A all other approvals
4.8mm (0.187mm) blade terminations
Screwdriver release cartridge accept 5 x 20mm fuses
Suitable panel hole cutter stock no. 618-538
250Vac/ 6A rated (UL), 10A all other approvals
4.8mm (0.187mm) blade terminations
Screwdriver release cartridge accept 5 x 20mm fuses
Suitable panel hole cutter stock no. 618-538
Warning
Neutral line must not be fused where it is referenced to earth.
Approvals
UL recognised component, CSA certified, SEMKO, VDE
Warning
Neutral line must not be fused where it is referenced to earth.
Chassis/PCB Plugs - Fused
Note
These fused plugs accept 5 x 20mm fuses
Specifications
Attribute | Value |
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Voltage Rating | 250 V ac |