Schurter Snap-In IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 174-5365
- Mfr. Part No.:
- 3-100-403
- Brand:
- Schurter
On back order for despatch 21/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$3.832
(exc. GST)
$4.215
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 50 | $3.832 | $191.60 |
100 - 150 | $3.736 | $186.80 |
200 + | $3.679 | $183.95 |
*price indicative
Related links
- Schurter Snap-In IEC Connector Socket, 10A, 250 V
- Schurter F Panel Mount IEC Connector Socket, 10A, 250 V
- Schurter C14, C18 Panel Mount IEC Connector Socket, 10A, 250 V
- Schurter C14, C18 IEC Connector Socket, 10A, 250 V
- Schurter F Snap-In IEC Connector Socket, 10A, 250 V
- Schurter C13 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
- Schurter C15 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
- Schurter C13 Cable Mount IEC Connector Socket, 10A, 250 V