Schurter Snap-In IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 174-5453
- Mfr. Part No.:
- 3-100-403
- Brand:
- Schurter
On back order for despatch 21/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 5)
$4.162
(exc. GST)
$4.578
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 10 | $4.162 | $20.81 |
15 - 20 | $4.058 | $20.29 |
25 + | $3.998 | $19.99 |
*price indicative
Related links
- Schurter Snap-In IEC Connector Socket, 10A, 250 V
- Schurter F Panel Mount IEC Connector Socket, 10A, 250 V
- Schurter C14, C18 Panel Mount IEC Connector Socket, 10A, 250 V
- Schurter C14, C18 IEC Connector Socket, 10A, 250 V
- Schurter F Snap-In IEC Connector Socket, 10A, 250 V
- Schurter C13 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
- Schurter C15 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
- Schurter C13 Cable Mount IEC Connector Socket, 10A, 250 V