Schurter C15 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 173-9882
- Mfr. Part No.:
- 4784.0000
- Brand:
- Schurter
110 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$6.722
(exc. GST)
$7.394
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 400 | $6.722 | $672.20 |
500 + | $6.05 | $605.00 |
*price indicative
- RS Stock No.:
- 173-9882
- Mfr. Part No.:
- 4784.0000
- Brand:
- Schurter
Related links
- Schurter C15 Right Angle Cable Mount IEC Connector Socket, 15A, 250 V
- Schurter C15 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
- Schurter C15 Cable Mount IEC Connector Socket, 10A, 250 V
- Schurter C13 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
- Bulgin C13 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
- Bulgin C15 Cable Mount IEC Connector Socket, 10A, 250 V
- RS PRO C15 Cable Mount IEC Connector Socket, 10A, 250 V
- Schurter F Panel Mount IEC Connector Socket, 10A, 250 V