Schurter F Snap-In IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 870-1600
- Mfr. Part No.:
- 6600.4325
- Brand:
- Schurter
Bulk discount available
Price Each (In a Pack of 10)**
$2.183
(exc. GST)
$2.401
(inc. GST)
110 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $2.183 | $21.83 |
50 + | $1.965 | $19.65 |
**price indicative
Related links
- Schurter F Snap-In IEC Connector Socket 250 V
- Schurter F Panel Mount IEC Connector Socket 250 V
- Schurter Snap-In IEC Connector Socket 250 V
- Schurter C15 Right Angle Cable Mount IEC Connector Socket 250 V
- Schurter C13 Right Angle Cable Mount IEC Connector Socket 250 V
- Schurter C13 Cable Mount IEC Connector Socket 250 V
- Schurter C15 Cable Mount IEC Connector Socket 250 V
- Schurter Panel Mount IEC Connector Socket 250 V