Schurter C13 Cable Mount IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 173-7824
- Mfr. Part No.:
- 4782.0000
- Brand:
- Schurter
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$7.13
(exc. GST)
$7.84
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 + | $7.13 | $713.00 |
*price indicative
Related links
- Schurter C13 Cable Mount IEC Connector Socket, 10A, 250 V
- Bulgin C13 Cable Mount IEC Connector Socket, 10A, 250 V
- Schurter C13 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
- RS PRO C13 Panel Mount IEC Connector Socket, 10A, 250 V
- Bulgin C13 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
- Schurter C15 Cable Mount IEC Connector Socket, 10A, 250 V
- Schurter C15 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
- Bulgin C15 Cable Mount IEC Connector Socket, 10A, 250 V