Schurter F Panel Mount IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 189-4738
- Mfr. Part No.:
- 3-103-872
- Brand:
- Schurter
Bulk discount available
Subtotal (1 box of 30 units)**
$516.75
(exc. GST)
$568.41
(inc. GST)
30 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
30 - 30 | $17.225 | $516.75 |
60 - 90 | $16.794 | $503.82 |
120 + | $16.535 | $496.05 |
**price indicative
Related links
- Schurter F Panel Mount IEC Connector Socket 250 V
- Schurter F Panel Mount IEC Connector Socket, 10A
- Schurter F Snap-In IEC Connector Socket 250 V
- Schurter Panel Mount IEC Connector Socket 250 V
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package