Schurter F Snap-In IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 173-9265
- Mfr. Part No.:
- 4752.52
- Brand:
- Schurter
Bulk discount available
Price (ex. GST) Each (In a Box of 50)
$14.366
(exc. GST)
$15.803
(inc. GST)
62 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
50 - 50 | $14.366 | $718.30 |
100 - 150 | $14.006 | $700.30 |
200 + | $13.791 | $689.55 |
**price indicative
Related links
- Schurter F Snap-In IEC Connector Socket 250 V
- Schurter F Panel Mount IEC Connector Socket 250 V
- Schurter Snap-In IEC Connector Socket 250 V
- Schurter C13 Cable Mount IEC Connector Socket 250 V
- Schurter C15 Right Angle Cable Mount IEC Connector Socket 250 V
- Schurter C13 Right Angle Cable Mount IEC Connector Socket 250 V
- Schurter C15 Cable Mount IEC Connector Socket 250 V
- Schurter Panel Mount IEC Connector Socket 250 V