Schurter Panel Mount IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 876-7981
- Mfr. Part No.:
- 0909.0041
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)**
$14.08
(exc. GST)
$15.49
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $14.08 |
10 - 19 | $13.74 |
20 + | $13.56 |
**price indicative
Related links
- Schurter F Panel Mount IEC Connector Socket 250 V
- Schurter S16 Panel Mount IEC Connector Male 250 V
- Bulgin C13 Panel Mount IEC Connector Socket 250 V
- RS PRO C13 Panel Mount IEC Connector Socket 250 V
- Schurter Panel Mount IEC Connector Socket 294 V
- Bulgin C13 Right Angle Panel Mount 10A, 250 V
- Schurter F Panel Mount IEC Connector Socket, 10A
- Schurter C13 Cable Mount IEC Connector Socket 250 V