Schurter C15 Cable Mount IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 173-7843
- Mfr. Part No.:
- 4781.0000
- Brand:
- Schurter
Bulk discount available
Subtotal (1 box of 100 units)**
$661.90
(exc. GST)
$728.10
(inc. GST)
300 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
100 - 400 | $6.619 | $661.90 |
500 + | $5.957 | $595.70 |
**price indicative
Related links
- Schurter C15 Cable Mount IEC Connector Socket 250 V
- Bulgin C15 Cable Mount IEC Connector Socket 250 V
- RS PRO C15 Cable Mount IEC Connector Socket 250 V
- Schurter C15 Right Angle Cable Mount IEC Connector Socket 250 V
- Schurter C13 Cable Mount IEC Connector Socket 250 V
- Schurter C13 Right Angle Cable Mount IEC Connector Socket 250 V
- Bulgin C13 Cable Mount IEC Connector Socket 250 V
- Bulgin C13 Right Angle Cable Mount IEC Connector Socket 250 V