Siemens Tiny Code Reader 8 m Ethernet 24V
- RS Stock No.:
- 282-3405
- Mfr. Part No.:
- 6GT2811-6CA10-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,973.28
(exc. GST)
$8,770.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,973.28 |
*price indicative
- RS Stock No.:
- 282-3405
- Mfr. Part No.:
- 6GT2811-6CA10-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tiny Code Reader | |
| Device Type | RFID Reader | |
| Reading Distance | 8m | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Depth | 80mm | |
| Length | 258mm | |
| Width | 258mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tiny Code Reader | ||
Device Type RFID Reader | ||
Reading Distance 8m | ||
Maximum DC Voltage 30V dc | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Depth 80mm | ||
Length 258mm | ||
Width 258mm | ||
- COO (Country of Origin):
- DE
The Siemens RF600 Reader RF685R CMIIT is a robust RFID reader designed for industrial applications. Featuring Ethernet M12 and PROFINET M12 interfaces, it ensures reliable connectivity to networks. With one integrated antenna and an additional external antenna port. Additionally, it includes 4 digital inputs and 4 digital outputs, enhancing its functionality for diverse applications. Operating on 24 V DC power.
Silicon free
Multitag capable
IP65 rated rear
Shock resistance
Related links
- Siemens Tiny Code Reader 8000 mm M12, Ethernet 24V
- Siemens Tiny Code Reader 8000 mm Ethernet, M12 24V
- Siemens Tiny Code Reader 4000 mm Ethernet 24V
- Siemens Tiny Code Reader 4000 mm M12, Ethernet 24V
- Siemens Tiny Code Reader 1600 mm Ethernet, M12 24V
- Siemens Tiny Code Reader 1600 mm M12, Ethernet 24V
- Siemens Tiny Code Reader 150 mm OPC PROFINET Ethernet 24V
- Siemens Tiny Code Reader 30 mm Ethernet/IP, RJ45 24V
