Siemens Tiny Code Reader 8 m M12, Ethernet 24V
- RS Stock No.:
- 282-3404
- Mfr. Part No.:
- 6GT2811-6CA10-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,973.28
(exc. GST)
$8,770.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,973.28 |
*price indicative
- RS Stock No.:
- 282-3404
- Mfr. Part No.:
- 6GT2811-6CA10-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | RFID Reader | |
| Product Type | Tiny Code Reader | |
| Reading Distance | 8m | |
| Interface Type | M12, Ethernet | |
| Maximum DC Voltage | 30V dc | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 80mm | |
| Series | SIMATIC RF600 | |
| Length | 258mm | |
| Standards/Approvals | RoHS | |
| Width | 258mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type RFID Reader | ||
Product Type Tiny Code Reader | ||
Reading Distance 8m | ||
Interface Type M12, Ethernet | ||
Maximum DC Voltage 30V dc | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 80mm | ||
Series SIMATIC RF600 | ||
Length 258mm | ||
Standards/Approvals RoHS | ||
Width 258mm | ||
- COO (Country of Origin):
- DE
The Siemens RF600 Reader RF685R FCC is a rugged RFID reader designed for industrial applications. Equipped with Ethernet M12 and PROFINET M12 interfaces, it ensures reliable connectivity to networks. With one integrated antenna and an additional external antenna port. Additionally, it includes 4 digital inputs and 4 digital outputs. Operating on 24 V DC power.
Silicon free
Multitag capable
IP65 rated rear
Shock resistance
Related links
- Siemens Tiny Code Reader 8000 mm M12, Ethernet 24V
- Siemens Tiny Code Reader 8000 mm Ethernet 24V
- Siemens Tiny Code Reader 8000 mm Ethernet, M12 24V
- Siemens Tiny Code Reader 1600 mm M12, Ethernet 24V
- Siemens Tiny Code Reader 4000 mm M12, Ethernet 24V
- Siemens Tiny Code Reader 4000 mm Ethernet 24V
- Siemens Tiny Code Reader 1600 mm Ethernet, M12 24V
- Siemens Tiny Code Reader 150 mm OPC PROFINET Ethernet 24V
