Siemens Tiny Code Reader 150 mm OPC, XML, PROFINET, UA, Ethernet 24V

Subtotal (1 unit)*

$2,504.60

(exc. GST)

$2,755.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,504.60

*price indicative

RS Stock No.:
282-3377
Mfr. Part No.:
6GT2801-5BA30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tiny Code Reader

Device Type

RFID Reader

Reading Distance

150mm

Maximum DC Voltage

28.8V dc

Interface Type

OPC, XML, PROFINET, UA, Ethernet

Terminal Type

Ethernet

Maximum Supply Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

42mm

Depth

80mm

Standards/Approvals

RoHS

Width

141mm

COO (Country of Origin):
DE
The Siemens RF300 Compact Reader RF360R is a versatile RFID reader designed for seamless integration into industrial systems. It supports Profinet, Ethernet, RF300, and ISO 15693 transponders, facilitating direct connection to Ethernet networks. With integrated support for PROFINET and OPC UA server.

Silicon free

IP67 rated rear

Shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy