Siemens Tiny Code Reader 1.6 m M12, Ethernet 24V
- RS Stock No.:
- 282-3400
- Distrelec Article No.:
- 302-61-638
- Mfr. Part No.:
- 6GT2811-6BC10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,704.11
(exc. GST)
$4,074.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,704.11 |
*price indicative
- RS Stock No.:
- 282-3400
- Distrelec Article No.:
- 302-61-638
- Mfr. Part No.:
- 6GT2811-6BC10-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | RFID Reader | |
| Product Type | Tiny Code Reader | |
| Reading Distance | 1.6m | |
| Maximum DC Voltage | 24V dc | |
| Interface Type | M12, Ethernet | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Depth | 45mm | |
| Length | 133mm | |
| Width | 133mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type RFID Reader | ||
Product Type Tiny Code Reader | ||
Reading Distance 1.6m | ||
Maximum DC Voltage 24V dc | ||
Interface Type M12, Ethernet | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Depth 45mm | ||
Length 133mm | ||
Width 133mm | ||
- COO (Country of Origin):
- DE
The Siemens RF600 Reader RF610R ETSI is an advanced RFID reader tailored for industrial environments. With interfaces including 1 Ethernet and PROFINET M12, it enables seamless integration into industrial networks. Featuring one integrated antenna, it offers efficient RFID reading capabilities without the need for additional accessories. Operating on 24 V DC power and with an IP67 rating.
Silicon free
Multitag capable
Shock resistance
Related links
- Siemens Tiny Code Reader 1600 mm M12, Ethernet 24V
- Siemens Tiny Code Reader 1600 mm Ethernet, M12 24V
- Siemens Tiny Code Reader 4000 mm M12, Ethernet 24V
- Siemens Tiny Code Reader 8000 mm M12, Ethernet 24V
- Siemens Tiny Code Reader 8000 mm Ethernet 24V
- Siemens Tiny Code Reader 4000 mm Ethernet 24V
- Siemens Tiny Code Reader 8000 mm Ethernet, M12 24V
- Siemens Tiny Code Reader 150 mm OPC PROFINET Ethernet 24V
