Siemens Tiny Code Reader 4 m M12, Ethernet 24V
- RS Stock No.:
- 282-3409
- Mfr. Part No.:
- 6GT2811-6CC10-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,087.34
(exc. GST)
$6,696.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,087.34 |
*price indicative
- RS Stock No.:
- 282-3409
- Mfr. Part No.:
- 6GT2811-6CC10-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | RFID Reader | |
| Product Type | Tiny Code Reader | |
| Reading Distance | 4m | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | M12, Ethernet | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 133mm | |
| Standards/Approvals | RoHS | |
| Series | SIMATIC RF600 | |
| Depth | 45mm | |
| Width | 133mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type RFID Reader | ||
Product Type Tiny Code Reader | ||
Reading Distance 4m | ||
Maximum DC Voltage 30V dc | ||
Interface Type M12, Ethernet | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 133mm | ||
Standards/Approvals RoHS | ||
Series SIMATIC RF600 | ||
Depth 45mm | ||
Width 133mm | ||
- COO (Country of Origin):
- DE
The Siemens RF600 Reader RF615R CMIIT is a versatile RFID reader designed for industrial applications. Featuring interfaces including 1 Ethernet and PROFINET M12, it ensures seamless integration into industrial networks. With one integrated antenna and an additional external antenna port, it offers flexibility in antenna configuration to suit various RFID reading needs. Additionally, it includes 1 digital input and 1 digital output for enhanced functionality. Operating on 24 V DC power with an IP67 rating.
Silicon free
Multitag capable
Shock resistance
- RS Stock No. 2823407
- Mfr. Part No. 6GT2811-6CC10-0AA0
Each
$4,155.76
- RS Stock No. 2823393
- Mfr. Part No. 6GT2811-6AA10-2AA0
Each
$6,937.25
- RS Stock No. 2823404
- Mfr. Part No. 6GT2811-6CA10-1AA0
Each
$7,973.28
- RS Stock No. 2823406
- Mfr. Part No. 6GT2811-6CA10-4AA0
Each
$11,123.03
Related links
- Siemens Tiny Code Reader 4000 mm M12, Ethernet 24V
- Siemens Tiny Code Reader 4000 mm Ethernet 24V
- Siemens Tiny Code Reader 8000 mm M12, Ethernet 24V
- Siemens Tiny Code Reader 1600 mm M12, Ethernet 24V
- Siemens Tiny Code Reader 8000 mm Ethernet 24V
- Siemens Tiny Code Reader 1600 mm Ethernet, M12 24V
- Siemens Tiny Code Reader 8000 mm Ethernet, M12 24V
- Siemens Tiny Code Reader 150 mm OPC PROFINET Ethernet 24V












