Siemens Fixed PoE/RJ45 Tiny Code Reader, 24 V
- RS Stock No.:
- 282-3427
- Mfr. Part No.:
- 6GT2831-6CB00
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,619.44
(exc. GST)
$1,781.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,619.44 |
- RS Stock No.:
- 282-3427
- Mfr. Part No.:
- 6GT2831-6CB00
- Brand:
- Siemens
Related links
- Siemens Fixed PoE/RJ45 Tiny Code Reader, 24 V
- Siemens 2 A Fixed RJ45 Tiny Code Reader, 24 V
- Siemens 2 A Fixed 2 x M12 4-Pin D-Coded, M12 8-Pin Tiny Code Reader, 24 V
- Siemens 50 mA Fixed RS422 Tiny Code Reader, 24 V
- Siemens 150 mA Fixed Ethernet Tiny Code Reader, 24 V
- Siemens 500 mA Fixed TNC Tiny Code Reader, 24 V
- Siemens 220 mA Fixed 4-Pin, D-Coded, M12 Tiny Code Reader, 24 V
- Siemens 50 mA Handheld IO-Link Interface V1.1 Tiny Code Reader, 24 V