Siemens Tiny Code Reader 8 m M12, Ethernet 24V

Subtotal (1 unit)*

$6,937.25

(exc. GST)

$7,630.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,937.25

*price indicative

RS Stock No.:
282-3393
Mfr. Part No.:
6GT2811-6AA10-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

RFID Reader

Product Type

Tiny Code Reader

Reading Distance

8m

Maximum DC Voltage

30V dc

Interface Type

M12, Ethernet

Maximum Supply Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

RF600

Depth

80mm

Length

258mm

Standards/Approvals

RoHS

Width

258mm

COO (Country of Origin):
DE
The Siemens RF600 Reader RF680R CMIIT is a robust RFID reader tailored for industrial applications. It features Ethernet M12 and PROFINET M12 interfaces, ensuring reliable connectivity to networks. With support for 4 antennas, it offers comprehensive RFID reading coverage. Additionally, it includes 4 digital inputs and 4 digital outputs, enhancing its functionality for various applications. Operating on 24 V DC power.

Silicon free

Multitag capable

IP65 rated rear

Shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy