Siemens Fixed PoE/RJ45 Tiny Code Reader, 24 V
- RS Stock No.:
- 282-3426
- Mfr. Part No.:
- 6GT2831-6BB00
- Brand:
- Siemens
Price (ex. GST) Each
$1,606.41
(exc. GST)
$1,767.05
(inc. GST)
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $1,606.41 |
- RS Stock No.:
- 282-3426
- Mfr. Part No.:
- 6GT2831-6BB00
- Brand:
- Siemens
Related links
- Siemens Fixed PoE/RJ45 Tiny Code Reader, 24 V
- Siemens 2 A Fixed RJ45 Tiny Code Reader, 24 V
- Siemens Fixed Cable Tiny Code Reader, 24 V
- Siemens 2 A Fixed 2 x M12 4-Pin D-Coded 24 V
- Siemens 50 mA Fixed RS422 Tiny Code Reader, 24 V
- Siemens 150 mA Fixed Ethernet Tiny Code Reader, 24 V
- Siemens 500 mA Fixed TNC Tiny Code Reader, 24 V
- Siemens 220 mA Fixed 4-Pin M12 Tiny Code Reader, 24 V