Omron Bar Code Reader 300 mm

Subtotal (1 unit)*

$3,301.18

(exc. GST)

$3,631.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,301.18

*price indicative

RS Stock No.:
215-7888
Mfr. Part No.:
V420-F000M12M-SRP
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Device Type

Code Reader

Product Type

Bar Code Reader

Optical Technology

LED

Reading Distance

300mm

Maximum DC Voltage

5V dc

Terminal Type

USB

Standards/Approvals

UL

The Omron V420-F series of MicroHAWK are autofocus multicode reader, to read codes at different distances. 5 megapixel sensor available. Corner-exit cable also available. It supports 60 frames per second. Aluminium diecast, alumite (black) is used as case material. Its model number structure enables the user to design and built model as per its requirements.

Simple configuration with weblink

Operating temperature ranges between 0 to +45°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy