Omron Bar code reader

Stock information currently inaccessible
RS Stock No.:
215-7894
Mfr. Part No.:
V430-F000M03M-SRX
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Device Type

Code Reader

Optical Technology

LED

Reading Distance

50 → 300mm

The Omron V430-F series are autofocus multicode reader, to read codes at different distances. Alternate LED configuration are available. These are smallest in class. 5 megapixel sensor available on this. Available communication ports are Ethernet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C. A user can easily design and order the model from its part number structure as per its requirements.

Simple configuration with weblink
Operating temperature ranges between 0 to +45°C

Related links