Omron 2D Symbologies, 1D 2D Scanning Bar Code Reader
- RS Stock No.:
- 214-7961
- Mfr. Part No.:
- V420-F000M12M-SRX
- Brand:
- Omron
Subtotal (1 unit)*
$3,978.22
(exc. GST)
$4,376.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,978.22 |
*price indicative
- RS Stock No.:
- 214-7961
- Mfr. Part No.:
- V420-F000M12M-SRX
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Bar Code Reader | |
| Scanning Technology | 2D Symbologies, 1D | |
| Bluetooth Connectivity | No | |
| 2D Scanning | Yes | |
| LCD Display | Yes | |
| Interface Type | USB, RS232, Ethernet | |
| Wireless Connectivity | No | |
| Minimum Operating Temperature | 0°C | |
| Indication | LED | |
| Maximum Scanning Distance | 300mm | |
| Maximum Operating Temperature | 45°C | |
| Depth | 1mm | |
| Weight | 120g | |
| Standards/Approvals | EN 55032:2015 + AC:2016 FCC Part 15, IEC 62471-1: 2006 Risk-Exempt Group, Subpart B (Class A) UL60950-1 BIS, EN 55024:2010 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Bar Code Reader | ||
Scanning Technology 2D Symbologies, 1D | ||
Bluetooth Connectivity No | ||
2D Scanning Yes | ||
LCD Display Yes | ||
Interface Type USB, RS232, Ethernet | ||
Wireless Connectivity No | ||
Minimum Operating Temperature 0°C | ||
Indication LED | ||
Maximum Scanning Distance 300mm | ||
Maximum Operating Temperature 45°C | ||
Depth 1mm | ||
Weight 120g | ||
Standards/Approvals EN 55032:2015 + AC:2016 FCC Part 15, IEC 62471-1: 2006 Risk-Exempt Group, Subpart B (Class A) UL60950-1 BIS, EN 55024:2010 | ||
The Omron code reader including X-mode is for medium view with autofocus of 50 to 300mm and Ethernet over USB.
High Accuracy
High-speed
Presize
Related links
- Omron 1D, 2D Symbologies 2D Scanning Bar Code Reader
- Omron Image Capture, Global Shutter 2D Scanning Bar Code Reader
- Zebra 2D Imager 1D 2D Scanning Bar Code Reader
- Omron LED Based Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- Omron High Resolution 5 Megapixel Camera 2D Scanning Bar Code Reader
- Omron Linear (1D) and Two Dimensional (2D) Codes 2D Scanning Bar Code Reader
- Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader