SICK Bar Code Reader 1.5 m Ethernet, CAN, TCP IP 4 W 24V
- RS Stock No.:
- 285-6817
- Mfr. Part No.:
- V2D621D-2MSFBB5
- Brand:
- SICK
Subtotal (1 unit)*
$7,304.15
(exc. GST)
$8,034.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $7,304.15 |
*price indicative
- RS Stock No.:
- 285-6817
- Mfr. Part No.:
- V2D621D-2MSFBB5
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Device Type | Image Base Code Readers | |
| Product Type | Bar Code Reader | |
| Optical Technology | LED | |
| Reading Distance | 1.5m | |
| Maximum DC Voltage | 24V dc | |
| Interface Type | Ethernet, CAN, TCP IP | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Power Consumption | 4W | |
| Series | Lector62x | |
| Length | 71mm | |
| Depth | 35.6mm | |
| Standards/Approvals | RoHS | |
| Width | 43mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type Image Base Code Readers | ||
Product Type Bar Code Reader | ||
Optical Technology LED | ||
Reading Distance 1.5m | ||
Maximum DC Voltage 24V dc | ||
Interface Type Ethernet, CAN, TCP IP | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Power Consumption 4W | ||
Series Lector62x | ||
Length 71mm | ||
Depth 35.6mm | ||
Standards/Approvals RoHS | ||
Width 43mm | ||
- COO (Country of Origin):
- DE
SICK Lector62x Series Bar Code Reader, 1500mm Reading Distance, 24V Maximum Supply Voltage - V2D621D-2MSFBB5
This bar code reader is an image-based code reader designed for industrial environments, providing automated decoding of 1D and 2D codes across production and logistics processes. It connects to control systems via standard network and fieldbus links and operates within typical factory ambient temperatures, offering a Compact sensing solution for machine-level integration.
Features and Benefits:
• Ethernet, CAN and TCP/IP interfaces enable flexible network integration
• 24V DC supply with 4W consumption minimises power draw
• LED-based optical system achieves reading distance up to 1500mm
• M12 connector offers secure, industry-standard termination
• Operates reliably between 0-50°C for varied shop-floor conditions
• 24V DC supply with 4W consumption minimises power draw
• LED-based optical system achieves reading distance up to 1500mm
• M12 connector offers secure, industry-standard termination
• Operates reliably between 0-50°C for varied shop-floor conditions
Applications
• Suitable for conveyor-line code capture in packaging plants
• Ideal for parts tracking on assembly machinery
• Used with PLCs for in-line verification and traceability
• Can be used for warehouse scanning at distance with fixed mounts
• Ideal for parts tracking on assembly machinery
• Used with PLCs for in-line verification and traceability
• Can be used for warehouse scanning at distance with fixed mounts
What electrical connection is required for system power?
The device requires a 24V DC supply and draws approximately 4W during normal operation, so power supplies should provide a stable 24V DC at suitable current capacity.
Which communication protocols can I use to integrate the reader?
Integration options include Ethernet and TCP/IP for networked systems and CAN for fieldbus-style connections to automation hardware.
How does the reader cope with factory temperature ranges?
It is specified to function across an ambient range from 0°C up to a maximum of 50°C, allowing use in many indoor industrial settings.
What physical Interface does the unit use for cabling?
Signal and power wiring connect via an M12 connector to match common industrial cabling standards.
What form factor should I plan for during installation?
The unit has a Compact enclosure with a footprint of 71 x 43 x 35.6mm, permitting installation in constrained machine spaces.
Related links
- SICK Bar Code Reader 1500 mm TCP IP CAN 4 W 24V
- SICK Bar Code Reader 17.1 mm Ethernet TCP IP 4 W 24V
- SICK Bar Code Reader 9.6 mm RS422 CAN USB 2.0 4 W 24V
- SICK Bar Code Reader 300 mm TCP IP CAN Open Ethernet 3.5 W 24V
- SICK Bar Code Reader 300 mm RS232 CAN TCP IP 3.5 W 24V
- SICK Bar Code Reader 2200 mm CAN Ethernet 10 W 24V
- SICK Bar Code Reader 300 mm Ethernet CAN CAN Open 3.5 W 24V
- SICK Bar Code Reader 300 mm TCP IP RS232 Ethernet 3.5 W 24V
