Omron Bar Code Reader 300 mm 5V
- RS Stock No.:
- 215-7889
- Mfr. Part No.:
- V420-F000W03M-SRX
- Brand:
- Omron
Subtotal (1 unit)*
$3,517.80
(exc. GST)
$3,869.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,517.80 |
*price indicative
- RS Stock No.:
- 215-7889
- Mfr. Part No.:
- V420-F000W03M-SRX
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Device Type | Code Reader | |
| Product Type | Bar Code Reader | |
| Optical Technology | LED | |
| Reading Distance | 300mm | |
| Maximum DC Voltage | 5V dc | |
| Terminal Type | USB | |
| Maximum Supply Voltage | 5V | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Device Type Code Reader | ||
Product Type Bar Code Reader | ||
Optical Technology LED | ||
Reading Distance 300mm | ||
Maximum DC Voltage 5V dc | ||
Terminal Type USB | ||
Maximum Supply Voltage 5V | ||
Standards/Approvals UL | ||
The Omron V420-F series of MicroHAWK are autofocus multicode reader, to read codes at different distances. 5 megapixel sensor available. Corner-exit cable also available. Serial RS-232, USB, or Ethernet over USB as its communication medium. It supports 60 frames per second. Aluminium diecast, alumite (black) is used as case material. Its model number structure enables the user to design and built model as per its requirements.
Simple configuration with weblink
Operating temperature ranges between 0°C to +45°C
Related links
- Omron Bar Code Reader 300 mm
- Omron Bar Code Reader 300 mm Ethernet TCP/IP RS232C, PROFINET 30V
- Omron Image Capture, Global Shutter 2D Scanning Bar Code Reader
- Omron LED Based Bar Code Reader
- Omron 2D Symbologies, 1D 2D Scanning Bar Code Reader
- Omron Bar Code Reader
- Omron Code Reader 300 mm 5 V
- Omron Bar Code Reader 300 mm PROFINET Ethernet/IP, Ethernet TCP/IP 30V
