Telemecanique Sensors RFID tags 150 mm

Subtotal (1 unit)*

$702.66

(exc. GST)

$772.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$702.66

*price indicative

RS Stock No.:
438-280
Mfr. Part No.:
XGFEC2525
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Device Type

Field Expander

Product Type

RFID tags

Reading Distance

150mm

Maximum AC Voltage

240V ac

Terminal Type

Wire

Series

XG

Depth

10mm

Standards/Approvals

No

Length

25mm

Width

25mm

COO (Country of Origin):
FR

  • RS Stock No. 0438283
  • Mfr. Part No. XGHB211345
1 Pack of 5
$484.74
  • RS Stock No. 0438285
  • Mfr. Part No. XGHB221346
Each
$93.98
  • RS Stock No. 1449701
  • Mfr. Part No. XGCS490B201
Each
$1,390.18
  • RS Stock No. 1449702
  • Mfr. Part No. XGCS49LB201
Each
$1,523.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy