Telemecanique Sensors RFID tags 65 mm
- RS Stock No.:
- 438-287
- Mfr. Part No.:
- XGHB440245
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$134.00
(exc. GST)
$147.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.00 |
*price indicative
- RS Stock No.:
- 438-287
- Mfr. Part No.:
- XGHB440245
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | Electronic tag | |
| Product Type | RFID tags | |
| Reading Distance | 65mm | |
| Maximum AC Voltage | 240V ac | |
| Terminal Type | Wireless | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 15mm | |
| Standards/Approvals | ISO 15693 | |
| Series | XG | |
| Length | 40mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type Electronic tag | ||
Product Type RFID tags | ||
Reading Distance 65mm | ||
Maximum AC Voltage 240V ac | ||
Terminal Type Wireless | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 15mm | ||
Standards/Approvals ISO 15693 | ||
Series XG | ||
Length 40mm | ||
Width 4mm | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors RFID tags 65 mm
- Telemecanique Sensors RFID tags 100 mm
- Telemecanique Sensors RFID tags 150 mm
- Telemecanique Sensors RFID tags 39 mm
- Telemecanique Sensors RFID tags 90 mm
- Telemecanique Sensors RFID tags PROFIBUS-DP 2.5 W 24V
- Telemecanique Sensors RFID tags 24V
- Telemecanique Sensors RFID tags 48 mm
