Telemecanique Sensors RFID tags 48 mm

Subtotal (1 unit)*

$234.79

(exc. GST)

$258.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.79

*price indicative

RS Stock No.:
437-592
Mfr. Part No.:
XGHB444345
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Device Type

Electronic tag

Product Type

RFID tags

Reading Distance

48mm

Maximum AC Voltage

240V ac

Terminal Type

Wireless

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

40mm

Series

XG

Depth

15mm

Standards/Approvals

ISO 14443

Width

4mm

COO (Country of Origin):
FR

  • RS Stock No. 0438283
  • Mfr. Part No. XGHB211345
1 Pack of 5
$484.74
  • RS Stock No. 0437593
  • Mfr. Part No. XGHB520246
1 Pack of 10
$631.90
  • RS Stock No. 0437589
  • Mfr. Part No. XGHB440845
Each
$402.10
  • RS Stock No. 2201007
  • Mfr. Part No. XGHB123345
Each (In a Pack of 5)
$130.642

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy