Telemecanique Sensors RFID tags 39 mm

Subtotal (1 unit)*

$402.10

(exc. GST)

$442.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$402.10

*price indicative

RS Stock No.:
437-589
Mfr. Part No.:
XGHB440845
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

RFID tags

Device Type

Electronic tag

Reading Distance

39mm

Maximum AC Voltage

240V ac

Terminal Type

Wireless

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

ISO 14443

Series

XG

Length

40mm

Depth

15mm

Width

4mm

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy