ASSMANN WSW 40-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 674-1312
- Mfr. Part No.:
- AWLP 40/3,2-T
- Brand:
- ASSMANN WSW
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.16
(exc. GST)
$7.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 16 November 2026
- Plus 60 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $1.432 | $7.16 |
| 125 - 495 | $1.39 | $6.95 |
| 500 - 1245 | $1.346 | $6.73 |
| 1250 - 2495 | $1.322 | $6.61 |
| 2500 + | $1.302 | $6.51 |
*price indicative
- RS Stock No.:
- 674-1312
- Mfr. Part No.:
- AWLP 40/3,2-T
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 40 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Voltage | 250V ac | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Tin, Nickel | |
| Series | AWLP | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 40 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Voltage 250V ac | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Male | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Tin, Nickel | ||
Series AWLP | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
IDC Transistion Connector 2.54mm Pitch
Assmann IDC Connectors
- RS Stock No. 6741312P
- Mfr. Part No. AWLP 40/3,2-T
Each (Supplied in a Bag)
$1.432
- RS Stock No. 6741227P
- Mfr. Part No. AWHC 40-0111-T
Each (Supplied in a Bag)
$10.97
- RS Stock No. 6741227
- Mfr. Part No. AWHC 40-0111-T
Each
$10.97
- RS Stock No. 6741110
- Mfr. Part No. AWP 40-7240-T
Each (In a Pack of 5)
$1.294
Related links
- ASSMANN WSW 10-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 16-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 14-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 20-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 40-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 40-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 34-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 26-Way IDC Connector Male for Cable, 2 Row







