ASSMANN WSW 40-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 674-1110
- Mfr. Part No.:
- AWP 40-7240-T
- Brand:
- ASSMANN WSW
90 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.068
(exc. GST)
$1.175
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $1.068 | $5.34 |
125 - 495 | $1.046 | $5.23 |
500 - 1245 | $1.014 | $5.07 |
1250 - 2495 | $0.99 | $4.95 |
2500 + | $0.97 | $4.85 |
*price indicative
- RS Stock No.:
- 674-1110
- Mfr. Part No.:
- AWP 40-7240-T
- Brand:
- ASSMANN WSW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Assmann 2.54mm IDC Ribbon Cable Socket Connectors
Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Assmann IDC Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | AWP |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 250 V ac |
Contact Material | Brass |
Housing Material | PBT |
Related links
- ASSMANN WSW 40-Way IDC Connector Plug for Cable Mount, 2-Row
- ASSMANN WSW 40-Way IDC Connector Socket for Cable Mount, 2-Row
- ASSMANN WSW 60-Way IDC Connector Socket for Cable Mount, 2-Row
- ASSMANN WSW 26-Way IDC Connector Socket for Cable Mount, 2-Row
- ASSMANN WSW 16-Way IDC Connector Socket for Cable Mount, 2-Row
- ASSMANN WSW 34-Way IDC Connector Socket for Cable Mount, 2-Row
- ASSMANN WSW 8-Way IDC Connector Socket for Cable Mount, 2-Row
- ASSMANN WSW 50-Way IDC Connector Socket for Cable Mount, 2-Row