ASSMANN WSW 14-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.00

(exc. GST)

$12.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 115 unit(s) shipping from 24 December 2026
  • Plus 5 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$2.20$11.00-
125 - 495$2.154$10.772%
500 - 1245$2.082$10.415%
1250 - 2495$2.03$10.157%
2500 +$1.986$9.939%

*price indicative

Packaging Options:
RS Stock No.:
674-1293
Mfr. Part No.:
AWLP 14/3,2-T
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

IDC Connector

Number of Contacts

14

Number of Rows

2

Current

3A

Pitch

2.54mm

Mount Type

Cable

Voltage

250V ac

Connector Gender

Male

Shrouded/Unshrouded

Unshrouded

Orientation

Straight

Contact Plating

Tin, Nickel

Termination Type

Solder

Series

AWLP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
CN

IDC Transistion Connector 2.54mm Pitch


Assmann IDC Connectors


  • RS Stock No. 6741209
  • Mfr. Part No. AWHC 14-0111-T
Each
$9.17
  • RS Stock No. 6741209P
  • Mfr. Part No. AWHC 14-0111-T
Each (Supplied in a Box)
$8.71
  • RS Stock No. 0471367
  • Mfr. Part No. D14-EG
Each (In a Pack of 10)
$2.589
  • RS Stock No. 6741091
  • Mfr. Part No. AWP 14-7240-T
Each (In a Pack of 5)
$0.878

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy