ASSMANN WSW 10-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 674-1299
- Mfr. Part No.:
- AWLP 10/3,2-T
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.89
(exc. GST)
$5.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 180 unit(s) shipping from 26 November 2026
- Plus 180 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $0.978 | $4.89 | - |
| 125 - 495 | $0.972 | $4.86 | - |
| 500 - 1245 | $0.936 | $4.68 | 4% |
| 1250 - 2495 | $0.914 | $4.57 | 6% |
| 2500 + | $0.894 | $4.47 | 8% |
*price indicative
- RS Stock No.:
- 674-1299
- Mfr. Part No.:
- AWLP 10/3,2-T
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 10 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Voltage | 250V ac | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Straight | |
| Contact Plating | Tin, Nickel | |
| Minimum Operating Temperature | -40°C | |
| Series | AWLP | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 10 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Voltage 250V ac | ||
Mount Type Cable | ||
Connector Gender Male | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Straight | ||
Contact Plating Tin, Nickel | ||
Minimum Operating Temperature -40°C | ||
Series AWLP | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
IDC Transistion Connector 2.54mm Pitch
Assmann IDC Connectors
Related links
- ASSMANN WSW 16-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 40-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 14-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 20-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 10-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 10-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 10-Way IDC Connector Socket for Cable Mount, 2-Row
- ASSMANN WSW AWZ-10-T IDC Tool
