ASSMANN WSW 16-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $1.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.09

(exc. GST)

$4.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$0.818$4.09-
125 - 370$0.81$4.05$1.00
375 - 995$0.778$3.89$15.00
1000 - 1995$0.76$3.80$58.00
2000 +$0.748$3.74$140.00

*price indicative

Packaging Options:
RS Stock No.:
674-1303
Mfr. Part No.:
AWLP 16/3,2-T
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

16

Product Type

IDC Connector

Number of Rows

2

Current

3A

Pitch

2.54mm

Connector Gender

Male

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Voltage

250V ac

Orientation

Straight

Contact Plating

Nickel, Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Series

AWLP

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Brass

Housing Material

PBT

COO (Country of Origin):
CN

IDC Transistion Connector 2.54mm Pitch


Assmann IDC Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy