CA3240EZ Renesas Electronics, Op Amp, 4.5MHz, 5 → 28 V, 8-Pin PDIP
- RS Stock No.:
- 921-5403
- Mfr. Part No.:
- CA3240EZ
- Brand:
- Renesas Electronics
1 / 2
Bulk discount available
Subtotal (1 pack of 5 units)**
$27.19
(exc. GST)
$29.91
(inc. GST)
475 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 10 | $5.438 | $27.19 |
15 - 20 | $5.306 | $26.53 |
25 + | $5.224 | $26.12 |
**price indicative
- RS Stock No.:
- 921-5403
- Mfr. Part No.:
- CA3240EZ
- Brand:
- Renesas Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 5 → 28 V | |
Typical Gain Bandwidth Product | 4.5MHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 7V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 100 dB | |
Dimensions | 10.16 x 7.11 x 4.95mm | |
Height | 4.95mm | |
Width | 7.11mm | |
Typical Input Voltage Noise Density | 40nV/√Hz | |
Length | 10.16mm | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 4.5MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 7V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Dimensions 10.16 x 7.11 x 4.95mm | ||
Height 4.95mm | ||
Width 7.11mm | ||
Typical Input Voltage Noise Density 40nV/√Hz | ||
Length 10.16mm | ||
Related links
- CA3240EZ Renesas Electronics 4.5MHz 8-Pin PDIP
- CA3240AEZ Renesas Electronics 4.5MHz 8-Pin PDIP
- MC33072DR2G onsemi 4.5MHz 8-Pin SOIC
- MC34072DR2G onsemi 4.5MHz 8-Pin SOIC
- CA3140AEZ Renesas Electronics 3.7MHz 8-Pin PDIP
- CA3140EZ Renesas Electronics 3.7MHz 8-Pin PDIP
- CA3140AMZ96 Renesas Electronics 3.7MHz 8-Pin SOIC
- CA3140MZ Renesas Electronics 3.7MHz 8-Pin SOIC