ERNI 2-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$9.44

(exc. GST)

$10.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$9.44-
10 - 24$8.4410%
25 - 49$7.6119%
50 - 99$6.9726%
100 +$6.4032%

*price indicative

RS Stock No.:
268-3486
Mfr. Part No.:
224393
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

IDC Connector

Number of Contacts

2

Number of Rows

1

Current

8.7A

Pitch

1.27mm

Mount Type

Cable

Connector Gender

Female

Contact Plating

Gold

Termination Type

Wire & Cable

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

150°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Housing Material

LCP

COO (Country of Origin):
DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 2 female version contact pins. Also this IDC connector offers black wire guide and available in tray packing with 240 pcs packaging unit.

Contact marking available

Single row versions

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy