Wurth Elektronik 2-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
213-8971
Mfr. Part No.:
661002152222
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

IDC Connector

Number of Rows

1

Current

3A

Pitch

2.54mm

Shrouded/Unshrouded

Unshrouded

Connector Gender

Female

Mount Type

Cable

Voltage

50V

Orientation

Right Angle

Contact Plating

Tin

Termination Type

IDC

Minimum Operating Temperature

-40°C

Series

WR-WTB

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
RO
The Wurth Elektronik WR-WTB 2.54 mm female IDC connector ribbon flat cable has 28 to 26 (AWG) stranded wire section. It has black colour. It is made up of Phosphor Bronze.

It works on the operating temperature from -40°C up to +125°C

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy